
MCP-401A | |
|---|---|
DigiKey Part Number | 4321-MCP-401A-ND |
Manufacturer | |
Manufacturer Product Number | MCP-401A |
Description | AC current probe 2KA,10Hz-100kHz |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures DC Current to 2000A, Banana Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures DC Current to 2000A, Banana Interface | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 748,50000 Kč | 15 748,50 Kč |
| 2 | 15 643,51000 Kč | 31 287,02 Kč |
| 3 | 15 538,52000 Kč | 46 615,56 Kč |
| 5 | 15 433,53000 Kč | 77 167,65 Kč |
| 10 | 15 328,54000 Kč | 153 285,40 Kč |
| 20 | 15 139,55800 Kč | 302 791,16 Kč |
| 30 | 14 929,57800 Kč | 447 887,34 Kč |
| 50 | 14 698,60000 Kč | 734 930,00 Kč |
| 100 | 14 488,62000 Kč | 1 448 862,00 Kč |
| Unit Price without VAT: | 15 748,50000 Kč |
|---|---|
| Unit Price with VAT: | 19 055,68500 Kč |

