
MCP-304 | |
|---|---|
DigiKey Part Number | 4321-MCP-304-ND |
Manufacturer | |
Manufacturer Product Number | MCP-304 |
Description | CLAMP AC/DC CURRENT PROBE 1400A |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe Measures DC Current to 1400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures DC Current to 1400A |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 572,85000 Kč | 22 572,85 Kč |
| 2 | 22 467,86000 Kč | 44 935,72 Kč |
| 3 | 22 362,87000 Kč | 67 088,61 Kč |
| 5 | 22 257,88000 Kč | 111 289,40 Kč |
| 10 | 22 152,89000 Kč | 221 528,90 Kč |
| 20 | 22 047,90000 Kč | 440 958,00 Kč |
| 30 | 21 879,91600 Kč | 656 397,48 Kč |
| 50 | 21 627,94000 Kč | 1 081 397,00 Kč |
| 100 | 21 417,96000 Kč | 2 141 796,00 Kč |
| Unit Price without VAT: | 22 572,85000 Kč |
|---|---|
| Unit Price with VAT: | 27 313,14850 Kč |

