New at DigiKey
10:1 Active, Single Ended 25MHz 58.267" (1480.00mm) Black Oscilloscope Probe Test Lead Input Resistance 9V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP-1025

DigiKey Part Number
4321-MCP-1025-ND
Manufacturer
Manufacturer Product Number
MCP-1025
Description
Current Probe DC-25MHz
Customer Reference
Detailed Description
10:1 Active, Single Ended 25MHz 58.267" (1480.00mm) Black Oscilloscope Probe Test Lead Input Resistance 9V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Active, Single Ended
Attenuation Value
10:1
Bandwidth
25MHz
Voltage - Max
9V
Cable Length
58.267" (1480.00mm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 258,75000 Kč35 258,75 Kč
235 153,50000 Kč70 307,00 Kč
335 048,25000 Kč105 144,75 Kč
534 943,00000 Kč174 715,00 Kč
1034 837,75000 Kč348 377,50 Kč
2034 627,25000 Kč692 545,00 Kč
3034 500,95000 Kč1 035 028,50 Kč
5034 206,25000 Kč1 710 312,50 Kč
10033 680,00000 Kč3 368 000,00 Kč
Unit Price without VAT:35 258,75000 Kč
Unit Price with VAT:42 663,08750 Kč