
IP1110 | |
|---|---|
DigiKey Part Number | 4321-IP1110-ND |
Manufacturer | |
Manufacturer Product Number | IP1110 |
Description | General Oscilloscope Probe100MHZ |
Customer Reference | |
Detailed Description | General Purpose 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 150V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose | |
Bandwidth | 100MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | 150V | |
Capacitance - Input | - | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 Kč | 566,95 Kč |
| 2 | 545,95000 Kč | 1 091,90 Kč |
| 3 | 524,95000 Kč | 1 574,85 Kč |
| 4 | 503,95250 Kč | 2 015,81 Kč |
| Unit Price without VAT: | 566,95000 Kč |
|---|---|
| Unit Price with VAT: | 686,00950 Kč |

