650 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 40V Record, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDS-3654A

DigiKey Part Number
4321-GDS-3654A-ND
Manufacturer
Manufacturer Product Number
GDS-3654A
Description
650MHz, 4CH,Digital Oscilloscope
Customer Reference
Detailed Description
650 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 40V Record, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench, Digital
Bandwidth
650 MHz
Channels
4
Display Type
LCD - Color (Touch)
Interface
Ethernet, RS232, USB
Memory Size
-
Function
Record, Save
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
5G
Input Impedance
50
Rise Time (Typ)
535 ps
Voltage - Input (Max)
40V
Voltage - Supply
100 ~ 240VAC
Includes
Cord, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159 374,82000 Kč159 374,82 Kč
2158 744,88000 Kč317 489,76 Kč
3158 114,94000 Kč474 344,82 Kč
4157 485,00000 Kč629 940,00 Kč
Unit Price without VAT:159 374,82000 Kč
Unit Price with VAT:192 843,53220 Kč