500 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel CAT I 300V Record, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDS-3504

DigiKey Part Number
4321-GDS-3504-ND
Manufacturer
Manufacturer Product Number
GDS-3504
Description
500MHz, 4GSa/s, USB, RS-232, LAN
Customer Reference
Detailed Description
500 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel CAT I 300V Record, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench, Digital
Bandwidth
500 MHz
Channels
4
Display Type
LCD - Color (Touch)
Interface
Ethernet, RS232, USB
Memory Size
25kpts
Function
Record, Save
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
5G
Input Impedance
1M - 15pF
Rise Time (Typ)
700 ps
Voltage - Input (Max)
CAT I 300V
Voltage - Supply
100 ~ 240VAC
Includes
Cord, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110 995,43000 Kč110 995,43 Kč
2110 029,52000 Kč220 059,04 Kč
3109 189,60000 Kč327 568,80 Kč
Unit Price without VAT:110 995,43000 Kč
Unit Price with VAT:134 304,47030 Kč