
MOP-TFT800480-50A-BLM-TPC | |
|---|---|
DigiKey Part Number | 635-1161-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT800480-50A-BLM-TPC |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.30mm W x 66.10mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 021,48000 Kč | 2 021,48 Kč |
| Unit Price without VAT: | 2 021,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 445,99080 Kč |

