Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
MOP-TFT480272-43G-BLM-TPC
G Series Overview

MOP-TFT480272-43G-BLM-TPC

DigiKey Part Number
635-1202-ND
Manufacturer
Manufacturer Product Number
MOP-TFT480272-43G-BLM-TPC
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
98.70mm W x 57.50mm H
Backlight
LED
Dot Pixels
480 x 272
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.20mm W x 0.20mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 682,78000 Kč1 682,78 Kč
1001 636,01300 Kč163 601,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 682,78000 Kč
Unit Price with VAT:2 036,16380 Kč