
MOP-TFT480272-43A-BLM-TPR | |
|---|---|
DigiKey Part Number | 635-1157-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT480272-43A-BLM-TPR |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 97.04mm W x 55.85mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,30000 Kč | 1 420,30 Kč |
| 100 | 1 262,50480 Kč | 126 250,48 Kč |
| Unit Price without VAT: | 1 420,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 718,56300 Kč |

