
MOP-TFT480272-43A-BLM-TPN | |
|---|---|
DigiKey Part Number | 635-1156-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT480272-43A-BLM-TPN |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 289,07000 Kč | 1 289,07 Kč |
| 100 | 1 098,72240 Kč | 109 872,24 Kč |
| 200 | 1 098,45790 Kč | 219 691,58 Kč |
| Unit Price without VAT: | 1 289,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,77470 Kč |

