Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-TFT320240-35A-BLM-TPN

DigiKey Part Number
635-1153-ND
Manufacturer
Manufacturer Product Number
MOP-TFT320240-35A-BLM-TPN
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 004,96000 Kč1 004,96 Kč
100856,71840 Kč85 671,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 004,96000 Kč
Unit Price with VAT:1 216,00160 Kč