cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-GL240128D-BYFY-22N-3IN

DigiKey Part Number
MOP-GL240128D-BYFY-22N-3IN-ND
Manufacturer
Manufacturer Product Number
MOP-GL240128D-BYFY-22N-3IN
Description
GRAPHIC DISPLAY STN - -
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
114.00mm W x 64.00mm H
Backlight
LED - Yellow/Green
Dot Pixels
240 x 128
Interface
Parallel, 8-Bit
Graphics Color
-
Background Color
Green
Dot Size
0.40mm W x 0.40mm H
Dot Pitch
0.45mm W x 0.45mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 159,86000 Kč2 159,86 Kč
1001 942,40580 Kč194 240,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 159,86000 Kč
Unit Price with VAT:2 613,43060 Kč