Character Display Module Transmissive 5 x 8 Dots Alphanumeric LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-AL162A-BBTW-25J-3IN

DigiKey Part Number
635-1206-ND
Manufacturer
Manufacturer Product Number
MOP-AL162A-BBTW-25J-3IN
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots Alphanumeric LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
Alphanumeric
Display Mode
Transmissive
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
80.00mm x 36.00mm x 14.00mm
Viewing Area
64.50mm L x 15.50mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.65mm H
Interface
Parallel, 8-Bit
Operating Temperature
-20°C ~ 70°C
Text Color
-
Background Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,76000 Kč234,76 Kč
25228,24840 Kč5 706,21 Kč
50199,27100 Kč9 963,55 Kč
100189,40200 Kč18 940,20 Kč
200180,37280 Kč36 074,56 Kč
500171,76448 Kč85 882,24 Kč
1 000167,56404 Kč167 564,04 Kč
Manufacturers Standard Package
Unit Price without VAT:234,76000 Kč
Unit Price with VAT:284,05960 Kč