Character Display Module Transmissive LCD - Monochrome LED - White I2C, RS-232, TTL 96.40mm x 23.00mm x 31.14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK162A-4T-WB

DigiKey Part Number
635-1114-ND
Manufacturer
Manufacturer Product Number
LK162A-4T-WB
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive LCD - Monochrome LED - White I2C, RS-232, TTL 96.40mm x 23.00mm x 31.14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
LCD - Monochrome
Display Mode
Transmissive
Character Size
2.45mm H x 3.95mm W
Outline L x W x H
96.40mm x 23.00mm x 31.14mm
Viewing Area
51.60mm L x 11.90mm W
Backlight
LED - White
Voltage - Supply
4.75V ~ 5.25V
Dot Size
-
Interface
I2C, RS-232, TTL
Operating Temperature
0°C ~ 50°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 176,31000 Kč1 176,31 Kč
251 085,38680 Kč27 134,67 Kč
50975,77700 Kč48 788,85 Kč
100909,00340 Kč90 900,34 Kč
200874,82920 Kč174 965,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,31000 Kč
Unit Price with VAT:1 423,33510 Kč