HTT70A-TPC_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HTT70A-TPC_A
HTT70A-TPC_B

HTT70A-TPC-BLM-B0-H6-CH-VPT

DigiKey Part Number
635-1188-ND
Manufacturer
Manufacturer Product Number
HTT70A-TPC-BLM-B0-H6-CH-VPT
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.08mm W x 86.92mm H
Backlight
-
Dot Pixels
800 x 480 (WVGA)
Interface
HDMI
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.19mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 076,25000 Kč3 076,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 076,25000 Kč
Unit Price with VAT:3 722,26250 Kč