Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480 (WVGA)
HTT50A-TPR_B

HTT50A-TPR-BLM-B0-H5-CH-V5

DigiKey Part Number
635-1167-ND
Manufacturer
Manufacturer Product Number
HTT50A-TPR-BLM-B0-H5-CH-V5
Description
GRAPHIC DISPLAY TFT RGB 5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
HTT50A-TPR-BLM-B0-H5-CH-V5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
110.70mm W x 67.40mm H
Backlight
-
Dot Pixels
800 x 480 (WVGA)
Interface
HDMI
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.14mm W x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 043,11000 Kč2 043,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 043,11000 Kč
Unit Price with VAT:2 472,16310 Kč