
GLT24064-WB-VPT | |
|---|---|
DigiKey Part Number | GLT24064-WB-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GLT24064-WB-VPT |
Description | GRAPHIC DISPLAY MONOCHROME WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive White Monochrome I2C, RS-232, TTL 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | - | |
Viewing Area | 132.00mm W x 39.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.49mm W x 0.49mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 409,98000 Kč | 4 409,98 Kč |
| Unit Price without VAT: | 4 409,98000 Kč |
|---|---|
| Unit Price with VAT: | 5 336,07580 Kč |



