GLT240128-WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLT240128-WB

DigiKey Part Number
635-1063-ND
Manufacturer
Manufacturer Product Number
GLT240128-WB
Description
GRAPHIC DISPLAY MONOCHROME WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive White Monochrome I2C, RS-232, TTL 240 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
Monochrome
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
-
Viewing Area
114.00mm W x 64.00mm H
Backlight
LED - White
Dot Pixels
240 x 128
Interface
I2C, RS-232, TTL
Graphics Color
White
Background Color
Blue
Dot Size
0.40mm W x 0.40mm H
Dot Pitch
0.45mm W x 0.45mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 498,24000 Kč4 498,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 498,24000 Kč
Unit Price with VAT:5 442,87040 Kč