
GLT240128-FGW-VPT | |
---|---|
DigiKey Part Number | GLT240128-FGW-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GLT240128-FGW-VPT |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Black Monochrome I2C, RS-232, TTL 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | - | |
Viewing Area | 114.00mm W x 64.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.45mm W x 0.45mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 914,84000 Kč | 4 914,84 Kč |
Unit Price without VAT: | 4 914,84000 Kč |
---|---|
Unit Price with VAT: | 5 946,95640 Kč |