
GLK24064R-25-1U-USB-FGW | |
---|---|
DigiKey Part Number | GLK24064R-25-1U-USB-FGW-ND |
Manufacturer | |
Manufacturer Product Number | GLK24064R-25-1U-USB-FGW |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Black Monochrome USB 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 98.00mm W x 28.40mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | USB | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.36mm W x 0.36mm H | |
Dot Pitch | 0.39mm W x 0.39mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 693,32000 Kč | 2 693,32 Kč |
Unit Price without VAT: | 2 693,32000 Kč |
---|---|
Unit Price with VAT: | 3 258,91720 Kč |