
GLK24064-25-VPT | |
---|---|
DigiKey Part Number | GLK24064-25-VPT-ND |
Manufacturer | |
Manufacturer Product Number | GLK24064-25-VPT |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Black Monochrome I2C, RS-232, TTL 240 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 132.20mm W x 39.20mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 240 x 64 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | Black | |
Background Color | Green | |
Dot Size | 0.49mm W x 0.49mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 947,29000 Kč | 3 947,29 Kč |
Unit Price without VAT: | 3 947,29000 Kč |
---|---|
Unit Price with VAT: | 4 776,22090 Kč |