cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLK24064-25-FGW-E

DigiKey Part Number
GLK24064-25-FGW-E-ND
Manufacturer
Manufacturer Product Number
GLK24064-25-FGW-E
Description
GRAPHIC DISPLAY MONOCHROME BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Black Monochrome I2C, RS-232, TTL 240 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
Monochrome
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
132.20mm W x 39.20mm H
Backlight
LED - White
Dot Pixels
240 x 64
Interface
I2C, RS-232, TTL
Graphics Color
Black
Background Color
White
Dot Size
0.49mm W x 0.49mm H
Dot Pitch
0.53mm W x 0.53mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 738,99000 Kč3 738,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 738,99000 Kč
Unit Price with VAT:4 524,17790 Kč