


GLK12232-25-FGW | |
---|---|
DigiKey Part Number | 635-1030-ND |
Manufacturer | |
Manufacturer Product Number | GLK12232-25-FGW |
Description | GRAPHIC DISPLAY MONOCHROME GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Gray Monochrome I2C, RS-232, TTL 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 69.50mm W x 20.50mm H | |
Backlight | LED - White | |
Dot Pixels | 122 x 32 | |
Interface | I2C, RS-232, TTL | |
Graphics Color | Gray | |
Background Color | White | |
Dot Size | 0.52mm W x 0.62mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 665,36000 Kč | 1 665,36 Kč |
25 | 1 624,74840 Kč | 40 618,71 Kč |
50 | 1 584,13400 Kč | 79 206,70 Kč |
100 | 1 502,88450 Kč | 150 288,45 Kč |
Unit Price without VAT: | 1 665,36000 Kč |
---|---|
Unit Price with VAT: | 2 015,08560 Kč |