
EVE3-35G-BLM-TPC-F32 | |
|---|---|
DigiKey Part Number | 635-EVE3-35G-BLM-TPC-F32-ND |
Manufacturer | |
Manufacturer Product Number | EVE3-35G-BLM-TPC-F32 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
EDA/CAD Models | EVE3-35G-BLM-TPC-F32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 70.08mm W x 52.56mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 | |
Interface | SPI | |
Controller Type | BT81x | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.15mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,22000 Kč | 1 515,22 Kč |
| Unit Price without VAT: | 1 515,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 833,41620 Kč |

