Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
G Series Overview

EVE2-70G-BLM-TPC

DigiKey Part Number
635-1195-ND
Manufacturer
Manufacturer Product Number
EVE2-70G-BLM-TPC
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
EDA/CAD Models
EVE2-70G-BLM-TPC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
153.84mm W x 85.63mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 329,52000 Kč2 329,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 329,52000 Kč
Unit Price with VAT:2 818,71920 Kč