Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480
EVE2-70A_Back

EVE2-70A-BLM-TPR

DigiKey Part Number
635-1150-ND
Manufacturer
Manufacturer Product Number
EVE2-70A-BLM-TPR
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
EVE2-70A-BLM-TPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
155.08mm W x 86.92mm H
Backlight
-
Dot Pixels
800 x 480
Interface
SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 103,79000 Kč2 103,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 103,79000 Kč
Unit Price with VAT:2 545,58590 Kč