Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480
EVE2-50A_Back

EVE2-50A-BLM-TPR

DigiKey Part Number
635-1148-ND
Manufacturer
Manufacturer Product Number
EVE2-50A-BLM-TPR
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
EVE2-50A-BLM-TPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
109.60mm W x 66.40mm H
Backlight
-
Dot Pixels
800 x 480
Interface
SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 638,26000 Kč1 638,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 638,26000 Kč
Unit Price with VAT:1 982,29460 Kč