


EVE2-50A-BLM-TPN | |
|---|---|
DigiKey Part Number | 635-1147-ND |
Manufacturer | |
Manufacturer Product Number | EVE2-50A-BLM-TPN |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | EVE2-50A-BLM-TPN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.70mm W x 67.40mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 769,50000 Kč | 1 769,50 Kč |
| Unit Price without VAT: | 1 769,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 141,09500 Kč |

