


EVE2-43G-BLM-TPC | |
|---|---|
DigiKey Part Number | 635-1193-ND |
Manufacturer | |
Manufacturer Product Number | EVE2-43G-BLM-TPC |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | EVE2-43G-BLM-TPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,22000 Kč | 1 515,22 Kč |
| Unit Price without VAT: | 1 515,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 833,41620 Kč |

