Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
G Series Overview

EVE2-35G-BLM-TPC

DigiKey Part Number
635-1191-ND
Manufacturer
Manufacturer Product Number
EVE2-35G-BLM-TPC
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
EDA/CAD Models
EVE2-35G-BLM-TPC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
SPI
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 515,22000 Kč1 515,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 515,22000 Kč
Unit Price with VAT:1 833,41620 Kč