- Converter, Energy Harvesting Voltage Regulator IC 1 Output 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRY12-125Q-42DI

DigiKey Part Number
2225-MCRY12-125Q-42DI-ND
Manufacturer
Manufacturer Product Number
MCRY12-125Q-42DI
Description
MATRIX MERCURY ENERGY HARVESTING
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- Converter, Energy Harvesting Voltage Regulator IC 1 Output 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Industries, Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, Energy Harvesting
Voltage - Input
0V ~ 1.98V
Number of Outputs
1
Voltage - Output
4.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
10225,26700 Kč2 252,67 Kč
25210,07240 Kč5 251,81 Kč
100193,37060 Kč19 337,06 Kč
250185,40900 Kč46 352,25 Kč
500180,61136 Kč90 305,68 Kč
1 000176,66289 Kč176 662,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč