RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, ISM, Wi-Fi, Zigbee™, WiFi6 Log Periodic N Type Male, SMA Male Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_MASTER_004

DigiKey Part Number
3649-AN_MASTER_004-ND
Manufacturer
Manufacturer Product Number
AN_MASTER_004
Description
Maswell Ultra Wideband Log Perio
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, ISM, Wi-Fi, Zigbee™, WiFi6 Log Periodic N Type Male, SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maswell Communication Tech.
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, WiFi, Ultra Wideband
Frequency Group
Wide Band
Frequency (Center/Band)
600MHz, 700MHz, 800MHz, 900MHz, 1.4GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.6GHz, 3.5GHz, 4.8GHz, 5.0GHz, 5.8GHz, 6.0GHz
Frequency Range
600MHz ~ 6GHz
Antenna Type
Log Periodic
Number of Bands
1
VSWR
2
Return Loss
-
Gain
6.8dBi
Features
Cable - 4m
Termination
N Type Male, SMA Male
Ingress Protection
IP66
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
17.402" (442.00mm)
Applications
2G, 3G, 4G, 5G, Bluetooth, ISM, Wi-Fi, Zigbee™, WiFi6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 183,22000 Kč4 183,22 Kč
103 564,39000 Kč35 643,90 Kč
253 409,89040 Kč85 247,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4 183,22000 Kč
Unit Price with VAT:5 061,69620 Kč