AN_GSM_016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_GSM_016

DigiKey Part Number
3649-AN_GSM_016-ND
Manufacturer
Manufacturer Product Number
AN_GSM_016
Description
4G GSM Circular Base MiniAntenna
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Whip, Straight SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maswell Communication Tech.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 5m
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
4.764" (121.00mm)
Applications
GSM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,38000 Kč255,38 Kč
10200,59300 Kč2 005,93 Kč
25186,91160 Kč4 672,79 Kč
100171,86420 Kč17 186,42 Kč
250164,69196 Kč41 172,99 Kč
500160,36726 Kč80 183,63 Kč
1 000156,80970 Kč156 809,70 Kč
Manufacturers Standard Package
Unit Price without VAT:255,38000 Kč
Unit Price with VAT:309,00980 Kč