
AN.5G.INT2.600.6000.SMA.2 | |
|---|---|
DigiKey Part Number | 3649-AN.5G.INT2.600.6000.SMA.2-ND |
Manufacturer | |
Manufacturer Product Number | AN.5G.INT2.600.6000.SMA.2 |
Description | 5G Ultra Wideband patch antenna |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE, Wi-Fi Flat Patch SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.3GHz | |
Frequency Range | 600MHz ~ 8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 6.8dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 4G, 5G, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,89000 Kč | 325,89 Kč |
| 10 | 257,64500 Kč | 2 576,45 Kč |
| 25 | 240,58680 Kč | 6 014,67 Kč |
| 100 | 221,84180 Kč | 22 184,18 Kč |
| 250 | 212,90628 Kč | 53 226,57 Kč |
| 500 | 207,52114 Kč | 103 760,57 Kč |
| 1 000 | 203,08972 Kč | 203 089,72 Kč |
| Unit Price without VAT: | 325,89000 Kč |
|---|---|
| Unit Price with VAT: | 394,32690 Kč |

