
VT-752D-02 | |
|---|---|
DigiKey Part Number | 133-VT-752D-02-ND |
Manufacturer | |
Manufacturer Product Number | VT-752D-02 |
Description | VARITEMP HEAT GUN 1200F 220V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 220V 100°F ~ 1200°F (38°C ~ 649°C) 1980W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 100°F ~ 1200°F (38°C ~ 649°C) | |
Voltage | 220V | |
Current | 9 A | |
Power - Rated | 1980W | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.50" (38.10mm) | |
Air Flow | 27.0 CFM | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 707,68000 Kč | 5 707,68 Kč |
| 5 | 5 290,57200 Kč | 26 452,86 Kč |
| 10 | 5 120,65600 Kč | 51 206,56 Kč |
| 25 | 4 904,55320 Kč | 122 613,83 Kč |
| Unit Price without VAT: | 5 707,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 906,29280 Kč |


