


PH-1400A-00-K | |
|---|---|
DigiKey Part Number | 133-PH-1400A-00-K-ND |
Manufacturer | |
Manufacturer Product Number | PH-1400A-00-K |
Description | PROHEAT A-SERIES LCD HEAT GUN, D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 130°F ~ 1200°F (50°C ~ 649°C) 1300W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 130°F ~ 1200°F (50°C ~ 649°C) | |
Voltage | 120V | |
Current | 13 A | |
Power - Rated | 1300W | |
Includes | Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | cULus | |
Approved Countries | - | |
Nozzle Opening | Circular - 1.31" (33.27mm) | |
Air Flow | 4.0 CFM ~ 18.0 CFM | |
Color | Red | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 524,00000 Kč | 7 524,00 Kč |
| 5 | 6 974,36000 Kč | 34 871,80 Kč |
| 10 | 6 750,41600 Kč | 67 504,16 Kč |
| 25 | 6 465,65360 Kč | 161 641,34 Kč |
| Unit Price without VAT: | 7 524,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 104,04000 Kč |




