


HG-801D-01 | |
|---|---|
DigiKey Part Number | 133-HG-801D-01-ND |
Manufacturer | |
Manufacturer Product Number | HG-801D-01 |
Description | HEAT GUN 1400F 120V 20 AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun 120V 1400°F (760°C) 2220W Red |
Datasheet | Datasheet |
Category | Power - Rated 2220W |
Manufacturer Master Appliance Co | Includes Heat Gun |
Series | Features 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element |
Packaging Box | Approval Agency Marking cULus |
Part Status Active | Nozzle Opening Circular - 1.50" (38.10mm) |
Tool Type Heat Gun | Air Flow 27.0 CFM |
Temperature Range 1400°F (760°C) | Color Red |
Voltage 120V | Base Product Number |
Current 18.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 545,02000 Kč | 4 545,02 Kč |
| 5 | 4 212,78600 Kč | 21 063,93 Kč |
| 10 | 4 077,45500 Kč | 40 774,55 Kč |
| 25 | 4 027,54240 Kč | 100 688,56 Kč |
| Unit Price without VAT: | 4 545,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 499,47420 Kč |

