HG-502A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Master Appliance Co
In Stock: 1
Unit Price: 4 553,21000 Kč
Datasheet
Heat Gun Kit 220V 500°F ~ 750°F (260°C ~ 399°C) 1680W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun Kit 220V 500°F ~ 750°F (260°C ~ 399°C) 1680W Red
Master HG Series Heat Gun

HG-502A

DigiKey Part Number
HG-502A-ND
Manufacturer
Manufacturer Product Number
HG-502A
Description
MASTER HEAT GUN, 500 - 750F, 220
Customer Reference
Detailed Description
Heat Gun Kit 220V 500°F ~ 750°F (260°C ~ 399°C) 1680W Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Obsolete
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
500°F ~ 750°F (260°C ~ 399°C)
Voltage
220V
Current
7 A
Power - Rated
1680W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 1.20" (30.48mm)
Air Flow
23.0 CFM
Color
Red
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes