


HG-302D-03-K | |
|---|---|
DigiKey Part Number | 133-HG-302D-03-K-ND |
Manufacturer | |
Manufacturer Product Number | HG-302D-03-K |
Description | HEAT GUN KIT 800F 230V EURO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 220V 800°F (427°C) 1320W Red |
Datasheet | Datasheet |
Category | Power - Rated 1320W |
Manufacturer Master Appliance Co | Includes Heat Gun, Reducer Attachment, Shrink Tubing Reflector, Spreader Attachments |
Series | Features 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element |
Packaging Box | Approval Agency Marking CE, cULus |
Part Status Active | Nozzle Opening Circular - 1.50" (38.10mm) |
Tool Type Heat Gun Kit | Air Flow 27.0 CFM |
Temperature Range 800°F (427°C) | Color Red |
Voltage 220V | Base Product Number |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 519,32000 Kč | 5 519,32 Kč |
| Unit Price without VAT: | 5 519,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 678,37720 Kč |

