Heat Gun 230V 800°F (427°C) 1320W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Gun 230V 800°F (427°C) 1320W Red
Master Appliance Industrial Heat Gun

HG-302D-02

DigiKey Part Number
133-HG-302D-02-ND
Manufacturer
Manufacturer Product Number
HG-302D-02
Description
HEAT GUN 800DEG F 220V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun 230V 800°F (427°C) 1320W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
800°F (427°C)
Voltage
230V
Current
6 A
Power - Rated
1320W
Includes
Heat Gun
For Use With/Related Products
-
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element
Approval Agency Marking
CE, cULus
Approved Countries
United States
Nozzle Opening
Circular - 1.50" (38.10mm)
Air Flow
27.0 CFM
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 553,21000 Kč4 553,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 553,21000 Kč
Unit Price with VAT:5 509,38410 Kč