


HG-301D-00-K | |
|---|---|
DigiKey Part Number | 133-HG-301D-00-K-ND |
Manufacturer | |
Manufacturer Product Number | HG-301D-00-K |
Description | HEAT GUN KIT 800DEG F 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 120V 800°F (427°C) 1440W Red |
Datasheet | Datasheet |
Category | Power - Rated 1440W |
Manufacturer Master Appliance Co | Includes Heat Gun, Reducer Attachment, Shrink Tubing Reflector, Spreader Attachments |
Series | Features 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element |
Packaging Box | Approval Agency Marking cULus |
Part Status Active | Nozzle Opening Circular - 1.50" (38.10mm) |
Tool Type Heat Gun Kit | Air Flow 27.0 CFM |
Temperature Range 800°F (427°C) | Color Red |
Voltage 120V | Base Product Number |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 456,33000 Kč | 5 456,33 Kč |
| 5 | 5 057,53600 Kč | 25 287,68 Kč |
| 10 | 4 895,05400 Kč | 48 950,54 Kč |
| 25 | 4 688,48400 Kč | 117 212,10 Kč |
| Unit Price without VAT: | 5 456,33000 Kč |
|---|---|
| Unit Price with VAT: | 6 602,15930 Kč |

