
AH-751 | |
|---|---|
DigiKey Part Number | MA1035-ND |
Manufacturer | |
Manufacturer Product Number | AH-751 |
Description | MASTERFLOW HEAT BLOWER, 750F, 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Blower 120V 750°F (399°C) 2160W Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Blower | |
Accessory Type | - | |
Temperature Range | 750°F (399°C) | |
Voltage | 120V | |
Current | 18 A | |
Power - Rated | 2160W | |
Includes | Heat Blower | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 6' Cord, Built-in Adjustable Base, Field Changeable Ceramic Heating Element | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 1.85" (46.99mm) | |
Air Flow | 47.0 CFM | |
Color | Red | |
Weight | 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 694,27000 Kč | 7 694,27 Kč |
| 5 | 7 132,13000 Kč | 35 660,65 Kč |
| 10 | 6 903,16000 Kč | 69 031,60 Kč |
| 25 | 6 611,93040 Kč | 165 298,26 Kč |
| Unit Price without VAT: | 7 694,27000 Kč |
|---|---|
| Unit Price with VAT: | 9 310,06670 Kč |


