
51309 | |
|---|---|
DigiKey Part Number | 51309-ND |
Manufacturer | |
Manufacturer Product Number | 51309 |
Description | ATTACHEMENT HEAT REDUCER 3/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reduction Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reduction | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG-201A, HG-202A, HG-301A, HG-302A, HG-501x, HG-502A, HG-751x, HG-752A, VT-750C, VT-752C, VTS-750, VTS-752 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.37" (9.52mm) | |
Air Flow | - | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 5 | 355,24400 Kč | 1 776,22 Kč |
| 10 | 343,80000 Kč | 3 438,00 Kč |
| 25 | 329,24880 Kč | 8 231,22 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |


