
35542 | |
|---|---|
DigiKey Part Number | 35542-ND |
Manufacturer | |
Manufacturer Product Number | 35542 |
Description | HEAT GUN STORAGE/CARRYING CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Storage Case Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Storage Case | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Gun | |
Compatible Tools | PH-1600, PH-1610 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 509,55000 Kč | 1 509,55 Kč |
| Unit Price without VAT: | 1 509,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 826,55550 Kč |

