Heating Element Kit 120V 800°F (427°C) 1440W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30085

DigiKey Part Number
133-30085-ND
Manufacturer
Manufacturer Product Number
30085
Description
ELEMENT KIT HG-301D 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heating Element Kit 120V 800°F (427°C) 1440W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
800°F (427°C)
Manufacturer
Master Appliance Co
Voltage
120V
Series
Current
12 A
Packaging
Box
Power - Rated
1440W
Part Status
Active
Compatible Tools
HG-301D
Accessory Type
Heating Element Kit
Approval Agency Marking
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1854,62000 Kč854,62 Kč
5792,08600 Kč3 960,43 Kč
10766,59500 Kč7 665,95 Kč
25734,18240 Kč18 354,56 Kč
Manufacturers Standard Package
Unit Price without VAT:854,62000 Kč
Unit Price with VAT:1 034,09020 Kč