Sealed Solder Connector Installation (Multiseal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11859

DigiKey Part Number
MA11859-ND
Manufacturer
Manufacturer Product Number
11859
Description
TERM 20-18AWG RED #10 STUD 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 18-20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Red
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Polyolefin
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 240,98000 Kč1 240,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,98000 Kč
Unit Price with VAT:1 501,58580 Kč