Sealed Solder Connector Installation (Multiseal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11853

DigiKey Part Number
MA11853-ND
Manufacturer
Manufacturer Product Number
11853
Description
TERM 16-14AWG BLU 1/4" STUD 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Blue
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Polyolefin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 278,57000 Kč1 278,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 278,57000 Kč
Unit Price with VAT:1 547,06970 Kč