Sealed Solder Connector Installation (Multiseal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11850

DigiKey Part Number
MA11850-ND
Manufacturer
Manufacturer Product Number
11850
Description
TERM 20-18AWG RED #6 STUD 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-20 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
Polyolefin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 240,98000 Kč1 240,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,98000 Kč
Unit Price with VAT:1 501,58580 Kč