Sealed Solder Connector Installation (Solderseal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealed Solder Connector Installation (Solderseal)
Sealed Solder Connectors

11838

DigiKey Part Number
MA11838-ND
Manufacturer
Manufacturer Product Number
11838
Description
TERM 14-16AWG BLU # 10 STUD 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
-
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
Brazed Seam
Color
Blue
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
Polyolefin
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 011,89000 Kč1 011,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 011,89000 Kč
Unit Price with VAT:1 224,38690 Kč