


11831 | |
|---|---|
DigiKey Part Number | MA11831-ND |
Manufacturer | |
Manufacturer Product Number | 11831 |
Description | TERM 14-16AWG BLU 1/4" STUD 50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | Polyolefin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,75000 Kč | 1 088,75 Kč |
| Unit Price without VAT: | 1 088,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 317,38750 Kč |

